- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Interface ›
- Telecom ›
- KSZ8851-16MLLI
KSZ8851-16MLLI
Microchip Technology
The KSZ8851-16MLLI is a single-port Fast Ethernet MAC controller with an integrated PHY and a generic 8-bit or 16-bit non-PCI ...
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
The KSZ8851-16MLLI is a single-port Fast Ethernet MAC controller with an integrated PHY and a generic 8-bit or 16-bit non-PCI host interface for industrial applications.
Search Keywords: KSZ885116MLLI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:KSZ8851-16MLLI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TW
-
ECCN:5A991.b.1
-
Supplier Standard Pack:
250 -
Dimension:7 x 7 x 1.4 mm
-
Communication Mode:Full Duplex,Half Duplex
-
Data Rate:10,100 Mbps
-
Auto-Negotiation:Yes
-
Category:Single Chip
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
150
Ships today, if you order in
Manufacturer Stock:
15
can ship
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
63
9 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
5
$6.71
10
$6.49
25
$5.39
50
$5.34
63
$5.26
125
$5.12
188
$5.10
250 +
$5.07
Click for Quote
Log in
to unlock special pricing
Alternative Packaging