- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Interface ›
- Telecom ›
- KSZ8842-32MQL
Microchip Technology
KSZ8842-32MQL
Ethernet Switch - 2-Port - 100Mbps - Automotive - 128-Pin PQFP - Tray
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Ethernet Switch - 2-Port - 100Mbps - Automotive - 128-Pin PQFP - Tray
Search Keywords: KSZ884232MQL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:KSZ8842-32MQL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
66 -
Dimension:20 x 14 x 2.72 mm
Product Guides
+
Frequently Asked Questions
Is KSZ8842-32MQL RoHS compliant?
Yes, KSZ8842-32MQL is RoHS compliant.
What is the lead time for KSZ8842-32MQL?
The standard lead time for KSZ8842-32MQL is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,518
can ship
MOQ for out of Stock Qty:
17
11 Weeks
can ship
11/27/26
Price (USD)
Qty
Unit Price
17
$24.42
33
$18.87
50
$17.44
66 +
$17.09
Click for Quote
Log in
to unlock special pricing