- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Interface ›
- Telecom ›
- KSZ8841-32MVL
Microchip Technology
KSZ8841-32MVL
Ethernet Controller - Single Chip - 10Mbps/100Mbps - 3.3V - 128-Pin LQFP - Tray
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Ethernet Controller - Single Chip - 10Mbps/100Mbps - 3.3V - 128-Pin LQFP - Tray
Search Keywords: KSZ884132MVL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:KSZ8841-32MVL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
90 -
Category:Single Chip
-
Data Rate:10,100 Mbps
-
Dimension:16 x 16 x 1.4 mm
-
Auto-Negotiation:Yes
-
Communication Mode:Full Duplex,Half Duplex
Product Guides
+
Frequently Asked Questions
Is KSZ8841-32MVL RoHS compliant?
Yes, KSZ8841-32MVL is RoHS compliant.
What is the lead time for KSZ8841-32MVL?
The standard lead time for KSZ8841-32MVL is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
9,270
can ship
MOQ for out of Stock Qty:
23
4 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
23
$17.49
45
$13.41
68
$12.42
90 +
$12.18
Click for Quote
Log in
to unlock special pricing