- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Interface ›
- Telecom ›
- KSZ8721BLI-TR
Microchip Technology
KSZ8721BLI-TR
PHY 1-CH 10Mbps/100Mbps 2.5V/3.3V 48-Pin LQFP T/R
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | KSZ8721BLI-TR |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542390090 |
| COO: | TW |
| ECCN: | EAR99 |
Reel Pack:
|
1000 |
| Dimension: | 7 x 7 x 1.4 mm |