- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Interface ›
- Telecom ›
- KSZ8721BI
KSZ8721BI
Microchip Technology
PHY 1-CH 10Mbps/100Mbps 2.5V 48-Pin SSOP Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
PHY 1-CH 10Mbps/100Mbps 2.5V 48-Pin SSOP Tube
Search Keywords: KSZ8721BI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:KSZ8721BI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Dimension:15.87 x 7.49 x 2.29 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2,248
can ship
MOQ for out of Stock Qty:
45
12 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
45
$5.78
90
$4.33
135
$4.05
180 +
$3.97
Click for Quote
Log in
to unlock special pricing