Available Replacements
Alternative Packaging
KSZ8441HLI KSZ8441HLI Microchip Technology
KSZ8441HLI

Microchip Technology

In Stock: 0

Minimum Order: 40

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

KSZ8441FHLI

Ethernet Controller - Single Chip - 10Mbps/100Mbps - 64-Pin LQFP - Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Ethernet Controller - Single Chip - 10Mbps/100Mbps - 64-Pin LQFP - Tray
Search Keywords: KSZ8441FHLI
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: KSZ8441FHLI
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 160
Category: Single Chip5372
Data Rate: 10,100 Mbps
Dimension: 10 x 10 x 1.45374mmmm
Auto-Negotiation: No5371
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is KSZ8441FHLI RoHS compliant?
Yes, KSZ8441FHLI is RoHS compliant.
What is the lead time for KSZ8441FHLI?
The standard lead time for KSZ8441FHLI is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2,240 can ship
MOQ for out of Stock Qty:
40
11 Weeks can ship 2/2/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
40
$11.80
80
$8.85
120
$8.26
160 +
$8.09
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!