- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Interface ›
- Telecom ›
- KSZ8091RNACA-TR
Microchip Technology
KSZ8091RNACA-TR
PHY 1-CH 10Mbps/100Mbps 3.3V 24-Pin VQFN EP T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
PHY 1-CH 10Mbps/100Mbps 3.3V 24-Pin VQFN EP T/R
Search Keywords: KSZ8091RNACATR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:KSZ8091RNACA-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000 -
Dimension:4 x 4 x 0.83 mm
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is KSZ8091RNACA-TR RoHS compliant?
Yes, KSZ8091RNACA-TR is RoHS compliant.
What is the lead time for KSZ8091RNACA-TR?
The standard lead time for KSZ8091RNACA-TR is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,750
Can Ship immediately
Minimum Order Quantity:
250
18 Weeks
can ship
1/20/27
Price (USD)
Qty
Unit Price
250
$1.26
500
$1.23
1,000
$1.22
3,000
$1.21
5,000
$1.20
8,000
$1.19
10,000 +
$1.18
Click for Quote
Log in
to unlock special pricing