- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Interface ›
- Telecom ›
- KSZ8081RNDIA-TR
Microchip Technology
KSZ8081RNDIA-TR
PHY 1-CH 10Mbps/100Mbps 3.3V 24-Pin QFN EP T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
PHY 1-CH 10Mbps/100Mbps 3.3V 24-Pin QFN EP T/R
Search Keywords: KSZ8081RNDIATR
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | KSZ8081RNDIA-TR |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542390090 |
| COO: | TW |
| ECCN: | EAR99 |
Reel Pack:
|
1000 |
| Dimension: | 4 x 4 x 0.83 mm |
Product Guides
+
Frequently Asked Questions
Is KSZ8081RNDIA-TR RoHS compliant?
Yes, KSZ8081RNDIA-TR is RoHS compliant.
What is the lead time for KSZ8081RNDIA-TR?
The standard lead time for KSZ8081RNDIA-TR is approximately 52 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
250
Can Ship immediately
Minimum Order Quantity:
250
52 Weeks
can ship
11/19/27
Price (USD)
Qty
Unit Price
250
$1.27
500
$1.26
1,000
$1.05
3,000
$1.04
5,000
$1.03
8,000
$1.02
10,000
$1.01
15,000 +
$1.00
Click for Quote
Log in
to unlock special pricing