- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Interface ›
- Telecom ›
- KSZ8081RNAIA-TR
Microchip Technology
KSZ8081RNAIA-TR
Ethernet Controller - 10Mbps/100Mbps - 3.135 V - 3.465 V - 24 Pins.
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Ethernet Controller - 10Mbps/100Mbps - 3.135 V - 3.465 V - 24 Pins.
Search Keywords: KSZ8081RNAIATR
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | KSZ8081RNAIA-TR |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542390090 |
| COO: | TH |
| ECCN: | EAR99 |
Reel Pack:
|
1000 |
| Dimension: | 4 x 4 x 0.83 mm |
Product Guides
+
Frequently Asked Questions
Is KSZ8081RNAIA-TR RoHS compliant?
Yes, KSZ8081RNAIA-TR is RoHS compliant.
What is the lead time for KSZ8081RNAIA-TR?
The standard lead time for KSZ8081RNAIA-TR is approximately 52 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,450
Can Ship immediately
Minimum Order Quantity:
250
52 Weeks
can ship
11/22/27
Price (USD)
Qty
Unit Price
250
$1.27
500
$1.25
1,000
$1.02
3,000
$1.01
5,000
$1.00
8,000
$0.99
10,000
$0.98
15,000 +
$0.97
Click for Quote
Log in
to unlock special pricing