Available Replacements
대체 포장
KSZ8081MNXIA KSZ8081MNXIA Microchip Technology
KSZ8081MNXIA

Microchip Technology

In Stock: 358

Minimum Order: 25

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

KSZ8081MNXIA-TR

PHY 1-CH 10Mbps/100Mbps 3.3V 32-Pin QFN EP T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
PHY 1-CH 10Mbps/100Mbps 3.3V 32-Pin QFN EP T/R
Search Keywords: KSZ8081MNXIATR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: KSZ8081MNXIA-TR
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: TH
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1000
Dimension: 5 x 5 x 0.85(Max) mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is KSZ8081MNXIA-TR RoHS compliant?
Yes, KSZ8081MNXIA-TR is RoHS compliant.
What is the lead time for KSZ8081MNXIA-TR?
The standard lead time for KSZ8081MNXIA-TR is approximately 52 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 12,493
Ships today, if you order in
Minimum Order Quantity:
250
52 Weeks can ship 11/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$1.25
500
$1.23
1,000
$1.17
3,000
$1.12
5,000
$1.11
8,000
$1.10
10,000
$1.09
15,000 +
$1.08
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!