- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Interface ›
- Telecom ›
- KSZ8081MLXIA
KSZ8081MLXIA
Microchip Technology
PHY 1-CH 10Mbps/100Mbps 3.3V 48-Pin LQFP Tray
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
PHY 1-CH 10Mbps/100Mbps 3.3V 48-Pin LQFP Tray
Search Keywords: KSZ8081MLXIA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:KSZ8081MLXIA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Dimension:7 x 7 x 1.4 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,090
Ships today, if you order in
Minimum Order Quantity:
25
9 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
25
$1.23
100
$1.18
250
$1.16
500
$1.15
1,000
$1.13
2,500
$1.12
5,000
$1.11
7,500 +
$1.10
Click for Quote
Log in
to unlock special pricing