Available Replacements
Alternative Packaging
KSZ8081MLXCA KSZ8081MLXCA Microchip Technology
KSZ8081MLXCA

Microchip Technology

In Stock: 2,850

Minimum Order: 25

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

KSZ8081MLXCA-TR

PHY 1-CH 10Mbps/100Mbps 3.3V 48-Pin LQFP T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
PHY 1-CH 10Mbps/100Mbps 3.3V 48-Pin LQFP T/R
Search Keywords: KSZ8081MLXCATR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: KSZ8081MLXCA-TR
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: TW
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1000
Dimension: 7 x 7 x 1.4 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is KSZ8081MLXCA-TR RoHS compliant?
Yes, KSZ8081MLXCA-TR is RoHS compliant.
What is the lead time for KSZ8081MLXCA-TR?
The standard lead time for KSZ8081MLXCA-TR is approximately 50 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9,250
Ships today, if you order in
Minimum Order Quantity:
250
50 Weeks can ship 10/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$0.964
500
$0.958
1,000
$0.935
3,000
$0.919
5,000
$0.917
8,000
$0.914
10,000
$0.911
15,000 +
$0.909
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!