Available Replacements
Alternative Packaging
KSZ8081MLXCA-TR KSZ8081MLXCA-TR Microchip Technology
KSZ8081MLXCA-TR

Microchip Technology

In Stock: 9,250

Minimum Order: 250

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

KSZ8081MLXCA

PHY 1-CH 10Mbps/100Mbps 3.3V 48-Pin LQFP Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
PHY 1-CH 10Mbps/100Mbps 3.3V 48-Pin LQFP Tray
Search Keywords: KSZ8081MLXCA
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: KSZ8081MLXCA
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 250
Dimension: 7 x 7 x 1.410367mmmm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is KSZ8081MLXCA RoHS compliant?
Yes, KSZ8081MLXCA is RoHS compliant.
What is the lead time for KSZ8081MLXCA?
The standard lead time for KSZ8081MLXCA is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,850
Can Ship immediately
Minimum Order Quantity:
25
4 Weeks can ship 11/30/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.005
250
$0.964
500
$0.958
1,000
$0.935
2,500
$0.919
5,000
$0.917
7,500
$0.914
10,000 +
$0.911
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!