Microchip Technology Authorized Distributor

KSZ8061RNBV-TR

PHY 2-CH 10Mbps/100Mbps 3.3V Automotive 32-Pin VQFN T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
PHY 2-CH 10Mbps/100Mbps 3.3V Automotive 32-Pin VQFN T/R
Search Keywords: KSZ8061RNBVTR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: KSZ8061RNBV-TR
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Overhead Octet Support: No10381
Packaging: Tape and Reel
Typical Data Rate: 10/100 Mbps
Maximum Data Rate: 10010371Mbps
Family: KSZ8061
Pin_Count: 32
Supplier_Package: VQFN
Operating Temperature: -40 to 105 °C
Typical Operating Supply Voltage: 3.3 V
PHY Line Side Interface: No10386
Minimum Operating Supply Voltage: 3.135 V
Standard Supported: 10BASE-T10389,100BASE-TX10389
JTAG Support: No10370
Number of Channels per Chip: 210379
Maximum Operating Supply Voltage: 3.465 V
Dimension: mm10367mm
Integrated CDR: No10369
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is KSZ8061RNBV-TR RoHS compliant?
Yes, KSZ8061RNBV-TR is RoHS compliant.
What is the lead time for KSZ8061RNBV-TR?
The standard lead time for KSZ8061RNBV-TR is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
6,000 can ship
30 Weeks can ship 6/7/27

Join the circuit, keeping you connected to OnlineComponents.com and beyond!