Available Replacements
Alternative Packaging
KSZ8041TLI-TR KSZ8041TLI-TR Microchip Technology
KSZ8041TLI-TR

Microchip Technology

In Stock: 8,000

Minimum Order: 100

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

KSZ8041TLI

PHY 1-CH 10Mbps/100Mbps 3.3V Automotive 48-Pin TQFP Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
PHY 1-CH 10Mbps/100Mbps 3.3V Automotive 48-Pin TQFP Tray
Search Keywords: KSZ8041TLI
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: KSZ8041TLI
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 250
Dimension: 7 x 7 x 1 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is KSZ8041TLI RoHS compliant?
Yes, KSZ8041TLI is RoHS compliant.
What is the lead time for KSZ8041TLI?
The standard lead time for KSZ8041TLI is approximately 52 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 693
Can Ship immediately
Minimum Order Quantity:
5
52 Weeks can ship 11/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$4.45
50
$3.46
100
$3.33
250
$3.29
500
$3.28
1,000
$3.27
2,500
$3.26
5,000 +
$3.25
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!