- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Interface ›
- Telecom ›
- KSZ8041RNLI-TR
KSZ8041RNLI-TR
Microchip Technology
PHY 1-CH 10Mbps/100Mbps 3.3V Automotive 32-Pin QFN EP T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
PHY 1-CH 10Mbps/100Mbps 3.3V Automotive 32-Pin QFN EP T/R
Search Keywords: KSZ8041RNLITR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:KSZ8041RNLI-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000 -
Dimension:5 x 5 x 0.85(Max) mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
12
can ship
MOQ for out of Stock Qty:
250
4 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
1
$5.401
250
$4.910
500
$3.020
750
$2.390
1,000 +
$2.350
Click for Quote
Log in
to unlock special pricing