Available Replacements
Alternative Packaging
KSZ8041NL KSZ8041NL Microchip Technology
KSZ8041NL

Microchip Technology

In Stock: 0

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

KSZ8041NL-TR

Ethernet Controller - 10Mbps/100Mbps - 3.3 V - 32 Pins.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Ethernet Controller - 10Mbps/100Mbps - 3.3 V - 32 Pins.
Search Keywords: KSZ8041NLTR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: KSZ8041NL-TR
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: TW
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1000
Dimension: 5 x 5 x 0.8510367mm(Max)mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is KSZ8041NL-TR RoHS compliant?
Yes, KSZ8041NL-TR is RoHS compliant.
What is the lead time for KSZ8041NL-TR?
The standard lead time for KSZ8041NL-TR is approximately 46 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,000
Ships today, if you order in
Minimum Order Quantity:
250
46 Weeks can ship 9/28/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$1.97
500
$1.96
1,000
$1.64
3,000
$1.63
5,000
$1.62
8,000
$1.61
10,000
$1.60
15,000 +
$1.59
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!