- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- JANTXV2N3019S
JANTXV2N3019S
Microchip Technology
Trans GP BJT NPN 80V 1A 800mW 3-Pin TO-39 Bag
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Trans GP BJT NPN 80V 1A 800mW 3-Pin TO-39 Bag
Search Keywords: JANTXV2N3019S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:JANTXV2N3019S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541210095
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Manufacturer Stock:
565
can ship
MOQ for out of Stock Qty:
25
48 Weeks
can ship
5/3/27
Price (USD)
Qty
Unit Price
25
$37.02
50
$22.78
75
$18.04
100 +
$17.68
Click for Quote
Log in
to unlock special pricing