- Home ›
- All Products›
- JANTXV1N4460US
Microchip Technology
JANTXV1N4460US
Diode Zener Single 6.2V 5% 1.5W 2-Pin A-MELF
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Diode Zener Single 6.2V 5% 1.5W 2-Pin A-MELF
Search Keywords: JANTXV1N4460US
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | JANTXV1N4460US |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8541100050 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is JANTXV1N4460US RoHS compliant?
Yes, JANTXV1N4460US is RoHS compliant.
What is the lead time for JANTXV1N4460US?
The standard lead time for JANTXV1N4460US is approximately 35 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
100
can ship
MOQ for out of Stock Qty:
25
35 Weeks
can ship
7/14/27
Price (USD)
Qty
Unit Price
25
$30.55
50
$18.80
75
$14.88
100 +
$14.59
Click for Quote
Log in
to unlock special pricing