- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- JANTX2N5339
JANTX2N5339
Microchip Technology
2N5339 Series 100 V 5 A NPN Power Silicon Switching Transistor - TO-39
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
2N5339 Series 100 V 5 A NPN Power Silicon Switching Transistor - TO-39
Search Keywords: JANTX2N5339
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:JANTX2N5339
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
75
Can Ship immediately
Minimum Order Quantity:
5
22 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
5
$10.81
25
$10.71
50
$10.63
100
$9.81
250
$9.79
500
$9.77
1,000 +
$9.74
Click for Quote
Log in
to unlock special pricing