- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- JANTX2N3741
JANTX2N3741
Microchip Technology
Trans GP BJT PNP 80V 4A 3-Pin(2+Tab) TO-66
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Trans GP BJT PNP 80V 4A 3-Pin(2+Tab) TO-66
Search Keywords: JANTX2N3741
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:JANTX2N3741
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
36 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
25
$41.96
50
$25.82
75
$20.44
100 +
$20.04
Click for Quote
Log in
to unlock special pricing