- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- JANTX2N3740
JANTX2N3740
Microchip Technology
Trans GP BJT PNP 60V 4A 3-Pin SMD Tray
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Trans GP BJT PNP 60V 4A 3-Pin SMD Tray
Search Keywords: JANTX2N3740
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:JANTX2N3740
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
50 Weeks
can ship
5/26/27
Price (USD)
Qty
Unit Price
13
$255.00
25
$140.40
38
$97.50
50 +
$95.55
Click for Quote
Log in
to unlock special pricing