- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- JANTX2N3501
JANTX2N3501
Microchip Technology
Trans GP BJT NPN 150V 0.3A 1000mW 3-Pin TO-39 Bag
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Trans GP BJT NPN 150V 0.3A 1000mW 3-Pin TO-39 Bag
Search Keywords: JANTX2N3501
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:JANTX2N3501
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541210095
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
135
Ships today, if you order in
Minimum Order Quantity:
5
48 Weeks
can ship
4/23/27
Price (USD)
Qty
Unit Price
5
$7.80
25
$7.55
50
$7.48
100
$6.89
250
$6.86
500
$6.84
1,000 +
$6.82
Click for Quote
Log in
to unlock special pricing