- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- JANTX2N3499
JANTX2N3499
Microchip Technology
Trans GP BJT NPN 100V 0.5A 1000mW 3-Pin TO-39 Bag
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Trans GP BJT NPN 100V 0.5A 1000mW 3-Pin TO-39 Bag
Search Keywords: JANTX2N3499
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:JANTX2N3499
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541210095
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
48 Weeks
can ship
5/12/27
Price (USD)
Qty
Unit Price
25
$10.88
50
$8.16
75
$7.62
100 +
$7.46
Click for Quote
Log in
to unlock special pricing