- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- JANTX2N2945A
JANTX2N2945A
Microchip Technology
Trans GP BJT PNP 20V 0.1A 400mW 3-Pin TO-46 Bag
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Trans GP BJT PNP 20V 0.1A 400mW 3-Pin TO-46 Bag
Search Keywords: JANTX2N2945A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:JANTX2N2945A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541210095
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,733
can ship
MOQ for out of Stock Qty:
13
48 Weeks
can ship
5/7/27
Price (USD)
Qty
Unit Price
13
$525.77
25
$288.59
38
$195.86
50 +
$191.94
Click for Quote
Log in
to unlock special pricing