- Home ›
- All Products›
- JANTX1N6857-1
Microchip Technology
JANTX1N6857-1
Rectifier Diode Schottky 20V 0.15A 2-Pin DO-35 Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Rectifier Diode Schottky 20V 0.15A 2-Pin DO-35 Bag
Search Keywords: JANTX1N68571
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | JANTX1N6857-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8541100080 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is JANTX1N6857-1 RoHS compliant?
Yes, JANTX1N6857-1 is RoHS compliant.
What is the lead time for JANTX1N6857-1?
The standard lead time for JANTX1N6857-1 is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
25 Weeks
can ship
4/27/27
Price (USD)
Qty
Unit Price
2
$126.80
4
$95.10
6
$88.76
8 +
$86.98
Click for Quote
Log in
to unlock special pricing