- Home ›
- All Products›
- JANTX1N6629
JANTX1N6629
Microchip Technology
Diode Switching 880V 1.4A 2-Pin Case E
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Diode Switching 880V 1.4A 2-Pin Case E
Search Keywords: JANTX1N6629
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:JANTX1N6629
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
33
can ship
MOQ for out of Stock Qty:
25
35 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
25
$26.23
50
$16.14
75
$12.78
100 +
$12.53
Click for Quote
Log in
to unlock special pricing