- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Zener ›
- JANTX1N6489US
Microchip Technology
JANTX1N6489US
Diode Zener Single 4.7V 5% 1.5W 2-Pin A-MELF Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Diode Zener Single 4.7V 5% 1.5W 2-Pin A-MELF Bag
Search Keywords: JANTX1N6489US
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | JANTX1N6489US |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8541100050 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is JANTX1N6489US RoHS compliant?
Yes, JANTX1N6489US is RoHS compliant.
What is the lead time for JANTX1N6489US?
The standard lead time for JANTX1N6489US is approximately 35 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
181
can ship
MOQ for out of Stock Qty:
13
35 Weeks
can ship
7/14/27
Price (USD)
Qty
Unit Price
13
$59.67
25
$38.19
38
$29.84
50 +
$29.24
Click for Quote
Log in
to unlock special pricing