- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- JANTX1N5804
Microchip Technology
JANTX1N5804
Rectifier Diode Switching 100V 2.5A 25ns 2-Pin Case A Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Rectifier Diode Switching 100V 2.5A 25ns 2-Pin Case A Bag
Search Keywords: JANTX1N5804
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:JANTX1N5804
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is JANTX1N5804 RoHS compliant?
Yes, JANTX1N5804 is RoHS compliant.
What is the lead time for JANTX1N5804?
The standard lead time for JANTX1N5804 is approximately 35 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
146
can ship 3/22/27
Minimum Order Quantity:
5
35 Weeks
can ship
5/20/27
Price (USD)
Qty
Unit Price
5
$6.78
25
$6.44
50
$6.37
100
$5.86
250
$5.85
500
$5.83
1,000
$5.82
2,500 +
$5.80
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT