- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- JANTX1N5621
Microchip Technology
JANTX1N5621
Rectifier Diode Switching 800V 1A 300ns 2-Pin Case A Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Rectifier Diode Switching 800V 1A 300ns 2-Pin Case A Bag
Search Keywords: JANTX1N5621
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:JANTX1N5621
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is JANTX1N5621 RoHS compliant?
Yes, JANTX1N5621 is RoHS compliant.
What is the lead time for JANTX1N5621?
The standard lead time for JANTX1N5621 is approximately 35 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Can Ship immediately
Manufacturer Stock:
730
can ship
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
31
35 Weeks
can ship
5/12/27
Price (USD)
Qty
Unit Price
5
$8.52
10
$8.50
31
$8.48
61
$6.46
92
$6.00
122 +
$5.88
Click for Quote
Log in
to unlock special pricing