- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Zener ›
- JANTX1N4110-1
Microchip Technology
JANTX1N4110-1
Diode Zener Single 16V 5% 500mW 2-Pin DO-35
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Diode Zener Single 16V 5% 500mW 2-Pin DO-35
Search Keywords: JANTX1N41101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:JANTX1N4110-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100050
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is JANTX1N4110-1 RoHS compliant?
Yes, JANTX1N4110-1 is RoHS compliant.
What is the lead time for JANTX1N4110-1?
The standard lead time for JANTX1N4110-1 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2,431
can ship
MOQ for out of Stock Qty:
33
26 Weeks
can ship
3/15/27
Price (USD)
Qty
Unit Price
5
$9.15
10
$7.25
25
$6.33
33
$6.27
65
$5.86
98
$5.68
130 +
$5.62
Click for Quote
Log in
to unlock special pricing