- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Zener ›
- JANTX1N4104UR-1
JANTX1N4104UR-1
Microchip Technology
Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA
Search Keywords: JANTX1N4104UR1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:JANTX1N4104UR-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100050
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
173
Can Ship immediately
Manufacturer Stock:
3,448
can ship
Minimum Order Quantity:
5
26 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
5
$7.23
25
$6.89
50
$6.80
100
$6.72
250
$6.61
500
$6.59
1,000 +
$6.57
Click for Quote
Log in
to unlock special pricing