- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Zener ›
- JANTX1N2824B
JANTX1N2824B
Microchip Technology
Diode Zener Single 33V 5% 50000mW 3-Pin(2+Tab) TO-3 Tray
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Diode Zener Single 33V 5% 50000mW 3-Pin(2+Tab) TO-3 Tray
Search Keywords: JANTX1N2824B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:JANTX1N2824B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100050
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
42 Weeks
can ship
3/31/27
Price (USD)
Qty
Unit Price
1
$2,345.08
5
$2,339.22
10
$2,333.37
13
$2,327.54
25
$1,236.35
38
$830.51
50 +
$813.90
Click for Quote
Log in
to unlock special pricing