- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- JANTX1N1202A
JANTX1N1202A
Microchip Technology
Rectifier Diode Switching 200V 12A 2-Pin DO-4 Tray
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Rectifier Diode Switching 200V 12A 2-Pin DO-4 Tray
Search Keywords: JANTX1N1202A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:JANTX1N1202A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
106
Can Ship immediately
40 Weeks
can ship
2/23/27
Price (USD)
Qty
Unit Price
1
$62.93
5
$62.31
10
$61.11
25
$60.41
50
$60.26
100
$58.84
250 +
$58.69
Click for Quote
Log in
to unlock special pricing