Image is representational - see mfr. specs

JANS1N4622UR-1

Microchip Technology

Zener Diode - JANS Level - 3.9V - ±5% - 500mW - 1650 Ohms - 2.5µA @ 2V Reverse Leakage @ Vr - 1.1V @ 200mA Forward (Vf) (Max) ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Zener Diode - JANS Level - 3.9V - ±5% - 500mW - 1650 Ohms - 2.5µA @ 2V Reverse Leakage @ Vr - 1.1V @ 200mA Forward (Vf) (Max) @ If - DO-213AA Package.
Search Keywords: JANS1N4622UR1
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    JANS1N4622UR-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541100050
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
10 can ship
MOQ for out of Stock Qty:
13
40 Weeks can ship 3/17/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$126.412
13
$114.920
25
$73.550
38
$57.460
50 +
$56.310
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!