- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Zener ›
- JAN1N485B
JAN1N485B
Microchip Technology
Diode Switching 180V 0.2A 2-Pin DO-35 Bag
Accessories Notify Me
RoHS Compliant
Description
+
Diode Switching 180V 0.2A 2-Pin DO-35 Bag
Search Keywords: JAN1N485B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:JAN1N485B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
MOQ for out of Stock Qty:
25
20 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
1
$60.28
5
$60.13
10
$59.98
25
$59.83
50
$36.82
75
$29.15
100 +
$28.56
Click for Quote
Log in
to unlock special pricing
Alternative Packaging