- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Power Supply Controllers, Monitors ›
- HV9123NG-G
Microchip Technology
HV9123NG-G
Current Mode PWM Controller 3000kHz 14-Pin SOIC N Tube
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:HV9123NG-G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
45 -
Dimension:9.9 x 3.9 x 1.65(Max) mm
-
Maximum Duty Cycle:99 %
-
Maximum Operating Supply Voltage:13.5 V
-
Fall Time:20 ns
-
Control Method:Current Mode PWM Controller
-
Adjustable Output:No
-
Family:HV9123