- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Power Supply Controllers, Monitors ›
- HV9120NG-G-M901
Microchip Technology
HV9120NG-G-M901
Current Mode PWM Controller 3000kHz 14-Pin SOIC N T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Current Mode PWM Controller 3000kHz 14-Pin SOIC N T/R
Search Keywords: HV9120NGGM901
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:HV9120NG-G-M901
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
2600 -
Family:HV9120
-
Control Method:Current Mode PWM Controller
-
Dimension:9.9 x 3.9 x 1.65(Max) mm
-
Fall Time:20 ns
-
Adjustable Output:No
-
Maximum Operating Supply Voltage:13.5 V
-
Maximum Duty Cycle:49.6 %
Product Guides
+
Frequently Asked Questions
Is HV9120NG-G-M901 RoHS compliant?
Yes, HV9120NG-G-M901 is RoHS compliant.
What is the lead time for HV9120NG-G-M901?
The standard lead time for HV9120NG-G-M901 is approximately 5 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,340
Can Ship immediately
Manufacturer Stock:
5,590
can ship
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
650
5 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
100
$2.34
250
$2.28
500
$2.25
650
$2.23
1,300
$2.21
1,950
$2.19
2,600 +
$2.17
Click for Quote
Log in
to unlock special pricing