- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Ballast Controllers ›
- HV830LG-G
Microchip Technology
HV830LG-G
EL Lamp Driver - 9.5V - 8-Pin SOIC N - Tape&Reel
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:HV830LG-G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
3300 -
Minimum Operating Supply Voltage:2 V
-
Gray Scale Steps:N/A
-
Dimension:4.9 x 3.9 x 1.65(Max) mm
-
Mounting:Surface Mount
-
Maximum Output Current:N/A
-
Driver Type:EL Lamp
-
Family:HV830
-
Number of Digits:N/A
-
Maximum Operating Supply Voltage:9.5 V
-
End of Life: Final orders must be placed by 09/18/2026