Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

HV583GA-G

Serial/Parallel Converter - -25°C 85°C - 169-Pin TFBGA - Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Serial/Parallel Converter - -25°C 85°C - 169-Pin TFBGA - Tray
Search Keywords: HV583GAG
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: HV583GA-G
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 184
Family: HV583GA
Dimension: 10 x 10 x 1.18417mm(Max) - 0.32mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is HV583GA-G RoHS compliant?
Yes, HV583GA-G is RoHS compliant.
What is the lead time for HV583GA-G?
The standard lead time for HV583GA-G is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 184
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
46
26 Weeks can ship 5/3/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$16.19
10
$16.12
25
$13.87
46
$13.68
92
$13.05
138
$12.57
184 +
$12.53
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!