Available Replacements
Non-RoHS Equivalent
HV57708PG HV57708PG Microchip Technology
HV57708PG

Microchip Technology

In Stock: 3

Minimum Order: 4

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

HV57708PG-G

Serial To Parallel Converter - -40°C to 85°C - 80-Pin PQFP - Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Serial To Parallel Converter - -40°C to 85°C - 80-Pin PQFP - Tray
Search Keywords: HV57708PGG
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: HV57708PG-G
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 66
Family: HV57708
Category: Serial To Parallel Converter
Dimension: 20 x 14 x 2.8 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is HV57708PG-G RoHS compliant?
Yes, HV57708PG-G is RoHS compliant.
What is the lead time for HV57708PG-G?
The standard lead time for HV57708PG-G is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 46
Ships today, if you order in
Minimum Order Quantity:
5
7 Weeks can ship 12/22/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$9.26
25
$8.83
66
$8.61
132
$8.47
264
$8.45
528
$8.42
1,056 +
$8.40
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!