Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

HV513WG-G

Serial/Parallel Converter -40°C 85°C 24-Pin SOIC W T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Serial/Parallel Converter -40°C 85°C 24-Pin SOIC W T/R
Search Keywords: HV513WGG
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: HV513WG-G
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541290055
COO: MY
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1000
Dimension: 15.4 x 7.5 x 2.55(Max) mm
Absolute Propagation Delay Time: 110 ns
Function: Serial/Parallel Converter
Family: HV513
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is HV513WG-G RoHS compliant?
Yes, HV513WG-G is RoHS compliant.
What is the lead time for HV513WG-G?
The standard lead time for HV513WG-G is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 200
Can Ship immediately
Manufacturer Stock:
13,700 can ship
Minimum Order Quantity:
100
4 Weeks can ship 12/21/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$3.42
250
$3.39
500
$3.38
1,000
$3.09
3,000
$3.08
5,000
$3.07
8,000 +
$3.06
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!