- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Interface ›
- Analog Switches, Multiplexers, Demultiplexers ›
- HV2722/R4X
HV2722/R4X
Microchip Technology
Analog Switch Hexadecimal SPST 64-Pin QFN EP Tray
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Analog Switch Hexadecimal SPST 64-Pin QFN EP Tray
Search Keywords: HV2722R4X
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:HV2722/R4X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
260 -
Chip Enable Signals:Yes526
-
Configuration:Hexadecimal SPST527
-
Maximum Dual Supply Voltage:N/R
-
Dimension:9 x 9 x 0.88528mmmm
-
Family:HV2722
-
Input Signal Type:Single530
-
Maximum Data Rate:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
520
can ship
MOQ for out of Stock Qty:
65
4 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
65
$51.99
130
$27.52
195
$19.37
260 +
$18.98
Click for Quote
Log in
to unlock special pricing