- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Interface ›
- Analog Switches, Multiplexers, Demultiplexers ›
- HV2201FG-G
HV2201FG-G
Microchip Technology
Analog Switch Octal SPDT 48-Pin LQFP Tray
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Analog Switch Octal SPDT 48-Pin LQFP Tray
Search Keywords: HV2201FGG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:HV2201FG-G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Maximum Data Rate:N/A
-
Chip Enable Signals:Yes
-
Maximum Dual Supply Voltage:-160,200 V
-
Family:HV2201
-
Dimension:7 x 7 x 1.4 mm
-
Input Signal Type:Single
-
Configuration:Octal SPDT
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Can Ship immediately
Manufacturer Stock:
15
can ship
Minimum Order Quantity:
5
4 Weeks
can ship
6/4/26
Price (USD)
Qty
Unit Price
5
$10.64
25
$10.14
50
$10.01
100
$9.84
250
$9.72
500
$9.70
1,000 +
$9.67
Click for Quote
Log in
to unlock special pricing