- Home ›
- All Products›
- HV20220FG-G-M931
HV20220FG-G-M931
Microchip Technology
Analog Multiplexers/Switches, Serial, 8-SPST, 200V, ±2A, LQFP-48, RoHS
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Analog Multiplexers/Switches, Serial, 8-SPST, 200V, ±2A, LQFP-48, RoHS
Search Keywords: HV20220FGGM931
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:HV20220FG-G-M931
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
3,300
can ship
MOQ for out of Stock Qty:
250
6 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
250
$23.94
500
$12.63
750
$8.69
1,000 +
$8.52
Click for Quote
Log in
to unlock special pricing