- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Power Supply Controllers, Monitors ›
- HV101K5-G
Microchip Technology
HV101K5-G
Controller -0.3V to 75V 4-Pin(3+Tab) SOT-223
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:HV101K5-G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
1 -
Maximum Operating Supply Voltage:75 V
-
Input Voltage:-0.3 to 75 V
-
Family:HV101
-
Dimension:6.5 x 3.5 x 1.6 mm
-
This product is discontinued, but still in stock.