help desk software

Diode PIN Switch 1.5KV 2-Pin Style SM

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Diode PIN Switch 1.5KV 2-Pin Style SM
Search Keywords: HUM2015SM
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    HUM2015SM
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541100040
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Maximum Forward Current:
    N/A
  • Maximum Forward Voltage:
    1@500mA V
  • Maximum Diode Capacitance:
    4@100V pF
  • Maximum Power Dissipation:
    13000 mW
  • Maximum Reverse Voltage:
    1500 V
  • Frequency Range:
    N/A
  • Dimension:
    6.7310396mm(Max) x 5.13(Max) x 5.13(Max)mm
  • Family:
    HUM2015SM
  • Configuration:
    Single10395
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
8 can ship
MOQ for out of Stock Qty:
25
20 Weeks can ship 4/13/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$359.095
25
$326.450
50
$172.290
75
$118.490
100 +
$116.120
Click for Quote
Log in to unlock special pricing