Microchip Technology Authorized Distributor

HUM2010B

Diode PIN Switch 1KV 2-Pin Style B

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Diode PIN Switch 1KV 2-Pin Style B
Search Keywords: HUM2010B
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    HUM2010B
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541100040
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Maximum Forward Voltage:
    1@500mA V
  • Maximum Power Dissipation:
    13000 mW
  • Maximum Reverse Voltage:
    1000 V
  • Dimension:
    5.8410396mm(Max) x 4.69(Max)mm
  • Frequency Range:
    N/A
  • Maximum Diode Capacitance:
    4@100V pF
  • Family:
    HUM2010B
  • Configuration:
    Single10395
  • Maximum Forward Current:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is HUM2010B RoHS compliant?
Yes, HUM2010B is RoHS compliant.
What is the lead time for HUM2010B?
The standard lead time for HUM2010B is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
30 Weeks can ship 4/26/27
Backorder
Price (USD)
Qty
Unit Price
25
$194.18
50
$102.49
75
$70.48
100 +
$69.07
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!