help desk software
Image is representational - see mfr. specs

HSM360JE3/TR13

Microchip Technology

Schottky Diode - 60V - 3A - 620 mV @ 3 A Forward (Vf) (Max) @ If - Fast Recovery =< 500ns, > 200mA (Io) - DO-214AB - Surface M ...

+ see all

Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Schottky Diode - 60V - 3A - 620 mV @ 3 A Forward (Vf) (Max) @ If - Fast Recovery =< 500ns, > 200mA (Io) - DO-214AB - Surface Mount - Lead Free.
Search Keywords: HSM360JE3TR13
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    HSM360JE3/TR13
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541100080
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
24 Weeks can ship 5/11/26
Backorder
Price (USD)
Qty
Unit Price
750
$1.820
1,500
$1.120
2,250
$0.887
3,000 +
$0.869
Click for Quote
Log in to unlock special pricing