Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

HCS410-I/SN

KeeLoq® Code Hopping Encoder - 2.5V/3.3V/5V - 8-Pin SOIC N - Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
KeeLoq® Code Hopping Encoder - 2.5V/3.3V/5V - 8-Pin SOIC N - Tube
Search Keywords: HCS410ISN
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: HCS410-I/SN
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Minimum Operating Supply Voltage: 2 V
Family: HCS410
Category: Hopping Encoder3120
Mounting: Surface Mount
Maximum Operating Supply Voltage: 6.6 V
Dimension: 4.9 x 3.9 x 1.253121mm(Min)mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is HCS410-I/SN RoHS compliant?
Yes, HCS410-I/SN is RoHS compliant.
What is the lead time for HCS410-I/SN?
The standard lead time for HCS410-I/SN is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
100
Order Increment:
100
18 Weeks can ship 3/15/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
100
$2.70
200
$2.02
300
$1.89
400 +
$1.85
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!